Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM31PN1R0M00L
LQM31PN1R0M00L - 1
LQM31PN1R0M00L - 2
LQM31PN1R0M00L - 3
Extended1/3
* Images are for reference only
LQM31PN1R0M00L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM31PN1R0M00L
JLCPCB Part #
C184320
Package
1206
Description
1.2A 150mΩ 1uH 60MHz Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1206
Inductance1uH
TypeMultilayer inductor
Frequency - Self Resonant60MHz
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
DC Resistance(DCR)150mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM31PN1R0M00L
LQM31PN1R0M00L

* Images are for reference only

LQM31PN1R0M00L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM31PN1R0M00L
JLCPCB Part #
C184320
Package
1206
Description
1.2A 150mΩ 1uH 60MHz Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM31PN1R0M00L

* Images are for reference only

LQM31PN1R0M00L
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM31PN1R0M00L
JLCPCB Part #
C184320
Package
1206
Description
1.2A 150mΩ 1uH 60MHz Multilayer inductor ±20% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM31PN1R0M00L Specifications

LQM31PN1R0M00L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1206
Inductance1uH
TypeMultilayer inductor
Frequency - Self Resonant60MHz
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
DC Resistance(DCR)150mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM31PN1R0M00L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM31PN1R0M00L Documents

LQM31PN1R0M00L datasheets or manufacturer documentation.

Datasheet: LQM31PN1R0M00L Datasheet (PDF)

LQM31PN1R0M00L Schematic Symbol & PCB Footprint

The LQM31PN1R0M00L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.