Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MIC5801YV
MIC5801YV - 1
MIC5801YV - 2
MIC5801YV - 3
Extended1/3
* Images are for reference only
MIC5801YV
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5801YV
JLCPCB Part #
C184288
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 1 100uA 500mA 8 MIC5801 Open-drain StandardCMOS、TTL-compatible CMOS Unidirectional PLCC-28(11.5x11.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Input typeStandardCMOS、TTL-compatible CMOS
Operating Temperature-40℃~+85℃
Number of Bits per Element8
Channel TypeUnidirectional
Quiescent Current100uA
Number of Elements1
Logic FamilyMIC5801
Current - Output Low(IOL)500mA
output typeOpen-drain
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MIC5801YV
MIC5801YV

* Images are for reference only

MIC5801YV

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5801YV
JLCPCB Part #
C184288
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 1 100uA 500mA 8 MIC5801 Open-drain StandardCMOS、TTL-compatible CMOS Unidirectional PLCC-28(11.5x11.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5801YV

* Images are for reference only

MIC5801YV
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5801YV
JLCPCB Part #
C184288
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 1 100uA 500mA 8 MIC5801 Open-drain StandardCMOS、TTL-compatible CMOS Unidirectional PLCC-28(11.5x11.5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5801YV Specifications

MIC5801YV technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Input typeStandardCMOS、TTL-compatible CMOS
Operating Temperature-40℃~+85℃
Number of Bits per Element8
Channel TypeUnidirectional
Quiescent Current100uA
Number of Elements1
Logic FamilyMIC5801
Current - Output Low(IOL)500mA
output typeOpen-drain
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5801YV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5801YV Documents

MIC5801YV datasheets or manufacturer documentation.

Datasheet: MIC5801YV Datasheet (PDF)

MIC5801YV Schematic Symbol & PCB Footprint

The MIC5801YV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.