



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | UDFN-8-EP(2x2) | |
| Constant Current Accuracy | 1% | |
| Number of Channels | 4 | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Output Current | 40mA、40mA、40mA、40mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT4004AHU2-GT3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | UDFN-8-EP(2x2) | |
| Constant Current Accuracy | 1% | |
| Number of Channels | 4 | |
| Voltage - Input(DC) | 2.4V~5.5V | |
| Output Current | 40mA、40mA、40mA、40mA | |
| Features | Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT4004AHU2-GT3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT4004AHU2-GT3 datasheets or manufacturer documentation.
Datasheet: CAT4004AHU2-GT3 Datasheet (PDF)
The CAT4004AHU2-GT3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.