Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21PN1R5MC0D
LQM21PN1R5MC0D - 1
LQM21PN1R5MC0D - 2
LQM21PN1R5MC0D - 3
Extended1/3
* Images are for reference only
LQM21PN1R5MC0D
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM21PN1R5MC0D
JLCPCB Part #
C184208
Package
0805
Description
1.5uH 325mΩ 700mA 70MHz Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance1.5uH
TypeMultilayer inductor
Frequency - Self Resonant70MHz
Tolerance±20%
Current Rating700mA
Application GradeConsumer grade
DC Resistance(DCR)325mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM21PN1R5MC0D
LQM21PN1R5MC0D

* Images are for reference only

LQM21PN1R5MC0D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21PN1R5MC0D
JLCPCB Part #
C184208
Package
0805
Description
1.5uH 325mΩ 700mA 70MHz Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21PN1R5MC0D

* Images are for reference only

LQM21PN1R5MC0D
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM21PN1R5MC0D
JLCPCB Part #
C184208
Package
0805
Description
1.5uH 325mΩ 700mA 70MHz Multilayer inductor ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM21PN1R5MC0D Specifications

LQM21PN1R5MC0D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package0805
Inductance1.5uH
TypeMultilayer inductor
Frequency - Self Resonant70MHz
Tolerance±20%
Current Rating700mA
Application GradeConsumer grade
DC Resistance(DCR)325mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM21PN1R5MC0D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM21PN1R5MC0D Documents

LQM21PN1R5MC0D datasheets or manufacturer documentation.

Datasheet: LQM21PN1R5MC0D Datasheet (PDF)

LQM21PN1R5MC0D Schematic Symbol & PCB Footprint

The LQM21PN1R5MC0D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.