Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header - 1
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header - 2
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header - 3
Extended1/3
* Images are for reference only
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
JLCPCB Part #
C18417
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 15 1A 2 2.54mm 2.54mm 2x15P Black Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating1A
Connector TypeIDC Header
Contact MaterialBrass
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header

* Images are for reference only

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
JLCPCB Part #
C18417
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 15 1A 2 2.54mm 2.54mm 2x15P Black Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header

* Images are for reference only

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54-2*15P2.54 mm pitch 2×5 pin IDC box header
JLCPCB Part #
C18417
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 15 1A 2 2.54mm 2.54mm 2x15P Black Brass Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header Specifications

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingGold
Current Rating1A
Connector TypeIDC Header
Contact MaterialBrass
Pitch2.54mm
Holder TypeThrough Hole
Row Spacing2.54mm
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.54-2*15P2.54 mm pitch 2×5 pin IDC box header. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header Documents

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header datasheets or manufacturer documentation.

Datasheet: 2.54-2*15P2.54 mm pitch 2×5 pin IDC box header Datasheet (PDF)

2.54-2*15P2.54 mm pitch 2×5 pin IDC box header Schematic Symbol & PCB Footprint

The 2.54-2*15P2.54 mm pitch 2×5 pin IDC box header schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.