Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Educational Kits
  5. Motor Driver Boards, Modules
  6. M1DCB2450RP
M1DCB2450RP - 1
M1DCB2450RP - 2
Extended1/2
* Images are for reference only
M1DCB2450RP
Attributes
Value
Manufacturer
SUNAVY
MFR.Part #
M1DCB2450RP
JLCPCB Part #
C18397603
Package
-
Description
-40℃~+125℃ 5.5V~26.7V DC Brushed Motor Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse connection protection、Undervoltage Protection PWM - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEducational Kits/Motor Driver Boards, Modules
ManufacturerSUNAVY
Package-
Operating Temperature-40℃~+125℃
Voltage - Supply5.5V~26.7V
Motors TypeDC Brushed Motor
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse connection protection、Undervoltage Protection
Interface TypePWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Educational Kits
  5. Motor Driver Boards, Modules
  6. M1DCB2450RP
M1DCB2450RP

* Images are for reference only

M1DCB2450RP

Extended
Manufacturer

SUNAVY

MFR.Part #
M1DCB2450RP
JLCPCB Part #
C18397603
Package
-
Description
-40℃~+125℃ 5.5V~26.7V DC Brushed Motor Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse connection protection、Undervoltage Protection PWM - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M1DCB2450RP

* Images are for reference only

M1DCB2450RP
Extended
Manufacturer

SUNAVY

MFR.Part #
M1DCB2450RP
JLCPCB Part #
C18397603
Package
-
Description
-40℃~+125℃ 5.5V~26.7V DC Brushed Motor Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse connection protection、Undervoltage Protection PWM - Motor Driver Boards, Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M1DCB2450RP Specifications

M1DCB2450RP technical specifications, attributes, and parameters.

AttributesValue
CategoryEducational Kits/Motor Driver Boards, Modules
ManufacturerSUNAVY
Package-
Operating Temperature-40℃~+125℃
Voltage - Supply5.5V~26.7V
Motors TypeDC Brushed Motor
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse connection protection、Undervoltage Protection
Interface TypePWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M1DCB2450RP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M1DCB2450RP Documents

M1DCB2450RP datasheets or manufacturer documentation.

Datasheet: M1DCB2450RP Datasheet (PDF)

M1DCB2450RP Schematic Symbol & PCB Footprint

The M1DCB2450RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.