



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 573nm | |
| Viewing Angle | 25° | |
| Luminous Intensity | 264mcd~330mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 575nm | |
| Voltage - Forward(Vf) | 1.7V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
95-21SYGC/S530-E2/TR10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 573nm | |
| Viewing Angle | 25° | |
| Luminous Intensity | 264mcd~330mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 575nm | |
| Voltage - Forward(Vf) | 1.7V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 95-21SYGC/S530-E2/TR10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

95-21SYGC/S530-E2/TR10 datasheets or manufacturer documentation.
The 95-21SYGC/S530-E2/TR10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.