



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SOP-4-2.54mm | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Input type | DC | |
| Rise time | 4us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Fall time | 3us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL816S1(B)(TU)(ETN)-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SOP-4-2.54mm | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Input type | DC | |
| Rise time | 4us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Fall time | 3us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL816S1(B)(TU)(ETN)-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL816S1(B)(TU)(ETN)-F datasheets or manufacturer documentation.
The EL816S1(B)(TU)(ETN)-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.