Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD0603-003-60V
BSMD0603-003-60V - 1
BSMD0603-003-60V - 2
BSMD0603-003-60V - 3
BSMD0603-003-60V - 4
Extended1/4
* Images are for reference only
BSMD0603-003-60V
Attributes
Value
Manufacturer
BHFUSE
MFR.Part #
BSMD0603-003-60V
JLCPCB Part #
C18377603
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200ms 20A 30mA 500mW 50Ω 60V 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package0603
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Time to Trip(Max)200ms
Length1.85mm
Trip Current90mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current30mA
Height1mm
Current - Max20A
Width1.05mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD0603-003-60V
BSMD0603-003-60V

* Images are for reference only

BSMD0603-003-60V

Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD0603-003-60V
JLCPCB Part #
C18377603
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200ms 20A 30mA 500mW 50Ω 60V 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD0603-003-60V

* Images are for reference only

BSMD0603-003-60V
Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD0603-003-60V
JLCPCB Part #
C18377603
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200ms 20A 30mA 500mW 50Ω 60V 6Ω 90mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD0603-003-60V Specifications

BSMD0603-003-60V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package0603
Voltage - Max60V
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Time to Trip(Max)200ms
Length1.85mm
Trip Current90mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current30mA
Height1mm
Current - Max20A
Width1.05mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSMD0603-003-60V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSMD0603-003-60V Documents

BSMD0603-003-60V datasheets or manufacturer documentation.

Datasheet: BSMD0603-003-60V Datasheet (PDF)

BSMD0603-003-60V Schematic Symbol & PCB Footprint

The BSMD0603-003-60V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.