Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX MSK-22D18G2 051
HX MSK-22D18G2 051 - 1
HX MSK-22D18G2 051 - 2
HX MSK-22D18G2 051 - 3
HX MSK-22D18G2 051 - 4
Extended1/4
* Images are for reference only
HX MSK-22D18G2 051
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX MSK-22D18G2 051
JLCPCB Part #
C18357577
Package
Plugin
Description
-10℃~+50℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.5mm 9mm Black DPDT PC Pin Phosphor coppe Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackagePlugin
Operating Temperature-10℃~+50℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force210gf
Length9mm
Contact MaterialPhosphor coppe
Life10 thousand cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. HX MSK-22D18G2 051
HX MSK-22D18G2 051

* Images are for reference only

HX MSK-22D18G2 051

Extended
Manufacturer

hanxia

MFR.Part #
HX MSK-22D18G2 051
JLCPCB Part #
C18357577
Package
Plugin
Description
-10℃~+50℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.5mm 9mm Black DPDT PC Pin Phosphor coppe Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MSK-22D18G2 051

* Images are for reference only

HX MSK-22D18G2 051
Extended
Manufacturer

hanxia

MFR.Part #
HX MSK-22D18G2 051
JLCPCB Part #
C18357577
Package
Plugin
Description
-10℃~+50℃ 10 thousand cycles 100mA 12V 210gf 2mm 3.5mm 9mm Black DPDT PC Pin Phosphor coppe Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX MSK-22D18G2 051 Specifications

HX MSK-22D18G2 051 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
Manufacturerhanxia
PackagePlugin
Operating Temperature-10℃~+50℃
Actuator ColorBlack
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force210gf
Length9mm
Contact MaterialPhosphor coppe
Life10 thousand cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX MSK-22D18G2 051. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX MSK-22D18G2 051 Documents

HX MSK-22D18G2 051 datasheets or manufacturer documentation.

Datasheet: HX MSK-22D18G2 051 Datasheet (PDF)

HX MSK-22D18G2 051 Schematic Symbol & PCB Footprint

The HX MSK-22D18G2 051 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.