Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF035-1206R
SCF035-1206R - 1
SCF035-1206R - 2
SCF035-1206R - 3
SCF035-1206R - 4
Extended1/4
* Images are for reference only
SCF035-1206R
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SCF035-1206R
JLCPCB Part #
C183288
Package
1206
Description
0.75mm 1.2Ω 1.8mm 100A 100ms 16V 3.5mm 300mΩ 350mA 400mW 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1206
Power Dissipation400mW
Voltage - Max16V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current750mA
Hold Current350mA
Height0.75mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF035-1206R
SCF035-1206R

* Images are for reference only

SCF035-1206R

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF035-1206R
JLCPCB Part #
C183288
Package
1206
Description
0.75mm 1.2Ω 1.8mm 100A 100ms 16V 3.5mm 300mΩ 350mA 400mW 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF035-1206R

* Images are for reference only

SCF035-1206R
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF035-1206R
JLCPCB Part #
C183288
Package
1206
Description
0.75mm 1.2Ω 1.8mm 100A 100ms 16V 3.5mm 300mΩ 350mA 400mW 750mA 1206 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF035-1206R Specifications

SCF035-1206R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1206
Power Dissipation400mW
Voltage - Max16V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current750mA
Hold Current350mA
Height0.75mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF035-1206R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF035-1206R Documents

SCF035-1206R datasheets or manufacturer documentation.

Datasheet: SCF035-1206R Datasheet (PDF)

SCF035-1206R Schematic Symbol & PCB Footprint

The SCF035-1206R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.