



- Manufacturer
- MFR.Part #
- S0603-S-1.5A
- JLCPCB Part #
- C183152
- Package
- 0603
- Description
- -50℃~+125℃ 0.1125 0.8mm 1.5A 1.6mm 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Package | 0603 | |
| Operating Temperature | -50℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.1125 | |
| Length | 1.6mm | |
| Interrupt Rating | 50A | |
| Current Rating | 1.5A | |
| Height | 0.4mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.8mm |

* Images are for reference only
S0603-S-1.5A
Extended- Manufacturer
- MFR.Part #
- S0603-S-1.5A
- JLCPCB Part #
- C183152
- Package
- 0603
- Description
- -50℃~+125℃ 0.1125 0.8mm 1.5A 1.6mm 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S0603-S-1.5A
- JLCPCB Part #
- C183152
- Package
- 0603
- Description
- -50℃~+125℃ 0.1125 0.8mm 1.5A 1.6mm 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S0603-S-1.5A Specifications
S0603-S-1.5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SART(Nanjing Sart Tech) | |
| Package | 0603 | |
| Operating Temperature | -50℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.1125 | |
| Length | 1.6mm | |
| Interrupt Rating | 50A | |
| Current Rating | 1.5A | |
| Height | 0.4mm | |
| Voltage Rating (DC) | 32V | |
| Width | 0.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S0603-S-1.5A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S0603-S-1.5A Documents
S0603-S-1.5A datasheets or manufacturer documentation.
Datasheet: S0603-S-1.5A Datasheet (PDF)
S0603-S-1.5A Schematic Symbol & PCB Footprint
The S0603-S-1.5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.