



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Programmable Action Temperature Range | 0℃~+125℃ | |
| Temperature Hysteresis Configuration | 2℃、10℃ | |
| Quiescent Current | 40uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable temperature threshold、Adjustable hysteresis temperature | |
| Current - Supply | 40uA | |
| Accuracy of Operating Temperature | ±0.5℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMP709AIDBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Type | Semiconductor | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5.5V | |
| Programmable Action Temperature Range | 0℃~+125℃ | |
| Temperature Hysteresis Configuration | 2℃、10℃ | |
| Quiescent Current | 40uA | |
| Low Temperature (Cold) Detection | Not supported | |
| Features | Adjustable temperature threshold、Adjustable hysteresis temperature | |
| Current - Supply | 40uA | |
| Accuracy of Operating Temperature | ±0.5℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMP709AIDBVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMP709AIDBVR datasheets or manufacturer documentation.
Datasheet: TMP709AIDBVR Datasheet (PDF)
The TMP709AIDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.