Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2D1300A
2D1300A - 1
2D1300A - 2
2D1300A - 3
2D1300A - 4
Extended1/4
* Images are for reference only
2D1300A
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
2D1300A
JLCPCB Part #
C182984
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 2.5 3A 3mm 50A@125VAC、50A@250VAC 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D3xL7.2mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t2.5
Length7.2mm
Interrupt Rating50A@125VAC、50A@250VAC
Diameter (φD)3mm
Current Rating3A
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2D1300A
2D1300A

* Images are for reference only

2D1300A

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
2D1300A
JLCPCB Part #
C182984
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 2.5 3A 3mm 50A@125VAC、50A@250VAC 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2D1300A

* Images are for reference only

2D1300A
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
2D1300A
JLCPCB Part #
C182984
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 2.5 3A 3mm 50A@125VAC、50A@250VAC 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2D1300A Specifications

2D1300A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D3xL7.2mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t2.5
Length7.2mm
Interrupt Rating50A@125VAC、50A@250VAC
Diameter (φD)3mm
Current Rating3A
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2D1300A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2D1300A Documents

2D1300A datasheets or manufacturer documentation.

Datasheet: 2D1300A Datasheet (PDF)

2D1300A Schematic Symbol & PCB Footprint

The 2D1300A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.