Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2E1500A
2E1500A - 1
2E1500A - 2
2E1500A - 3
2E1500A - 4
Extended1/4
* Images are for reference only
2E1500A
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
2E1500A
JLCPCB Part #
C182979
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 3mm 50A@125VAC、50A@250VAC 59 5A 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D3xL7.2mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t59
Length7.2mm
Interrupt Rating50A@125VAC、50A@250VAC
Diameter (φD)3mm
Current Rating5A
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2E1500A
2E1500A

* Images are for reference only

2E1500A

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
2E1500A
JLCPCB Part #
C182979
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 3mm 50A@125VAC、50A@250VAC 59 5A 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2E1500A

* Images are for reference only

2E1500A
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
2E1500A
JLCPCB Part #
C182979
Package
插件,D3xL7.2mm
Description
-55℃~+125℃ 125V、250V 3mm 50A@125VAC、50A@250VAC 59 5A 7.2mm Ceramic Tube Fuse 插件,D3xL7.2mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2E1500A Specifications

2E1500A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package插件,D3xL7.2mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t59
Length7.2mm
Interrupt Rating50A@125VAC、50A@250VAC
Diameter (φD)3mm
Current Rating5A
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2E1500A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2E1500A Documents

2E1500A datasheets or manufacturer documentation.

Datasheet: 2E1500A Datasheet (PDF)

2E1500A Schematic Symbol & PCB Footprint

The 2E1500A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.