Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC7660SCPA
TC7660SCPA - 1
TC7660SCPA - 2
TC7660SCPA - 3
Extended1/3
* Images are for reference only
TC7660SCPA
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7660SCPA
JLCPCB Part #
C182943
Package
PDIP-8
Description
0℃~+70℃ 1.5V~12V 10kHz 60Ω 80uA 98% Inverted Not supported PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
PFM ModeNot supported
Operating Voltage1.5V~12V
Quiescent Current80uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TC7660SCPA
TC7660SCPA

* Images are for reference only

TC7660SCPA

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7660SCPA
JLCPCB Part #
C182943
Package
PDIP-8
Description
0℃~+70℃ 1.5V~12V 10kHz 60Ω 80uA 98% Inverted Not supported PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7660SCPA

* Images are for reference only

TC7660SCPA
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7660SCPA
JLCPCB Part #
C182943
Package
PDIP-8
Description
0℃~+70℃ 1.5V~12V 10kHz 60Ω 80uA 98% Inverted Not supported PDIP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7660SCPA Specifications

TC7660SCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMicrochip Tech
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance60Ω
PFM ModeNot supported
Operating Voltage1.5V~12V
Quiescent Current80uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Output Voltage-12V~-1.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7660SCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7660SCPA Documents

TC7660SCPA datasheets or manufacturer documentation.

Datasheet: TC7660SCPA Datasheet (PDF)

TC7660SCPA Schematic Symbol & PCB Footprint

The TC7660SCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.