Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. RA8873ML4N
RA8873ML4N - 1
RA8873ML4N - 2
RA8873ML4N - 3
Extended1/3
* Images are for reference only
RA8873ML4N
Attributes
Value
Manufacturer
RAIO Tech
MFR.Part #
RA8873ML4N
JLCPCB Part #
C182935
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 102mA 3-Wire Serial Interface、4-Wire Serial Interface、I²C LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerRAIO Tech
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
Current - Supply102mA
Interface3-Wire Serial Interface、4-Wire Serial Interface、I²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. RA8873ML4N
RA8873ML4N

* Images are for reference only

RA8873ML4N

Extended
Manufacturer

RAIO Tech

MFR.Part #
RA8873ML4N
JLCPCB Part #
C182935
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 102mA 3-Wire Serial Interface、4-Wire Serial Interface、I²C LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA8873ML4N

* Images are for reference only

RA8873ML4N
Extended
Manufacturer

RAIO Tech

MFR.Part #
RA8873ML4N
JLCPCB Part #
C182935
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 102mA 3-Wire Serial Interface、4-Wire Serial Interface、I²C LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA8873ML4N Specifications

RA8873ML4N technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerRAIO Tech
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
Current - Supply102mA
Interface3-Wire Serial Interface、4-Wire Serial Interface、I²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA8873ML4N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RA8873ML4N Documents

RA8873ML4N datasheets or manufacturer documentation.

Datasheet: RA8873ML4N Datasheet (PDF)

RA8873ML4N Schematic Symbol & PCB Footprint

The RA8873ML4N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.