



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Current | 150mA | |
| RDS(on) | 1.4Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NUD3124DMT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | onsemi | |
| Package | SC-74 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Output Current | 150mA | |
| RDS(on) | 1.4Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUD3124DMT1G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NUD3124DMT1G datasheets or manufacturer documentation.
Datasheet: NUD3124DMT1G Datasheet (PDF)
The NUD3124DMT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.