Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SMT1630A
SMT1630A - 1
SMT1630A - 2
SMT1630A - 3
Extended1/3
* Images are for reference only
SMT1630A
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
SMT1630A
JLCPCB Part #
C182457
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 195 250V 4mm 5.08mm 6.3A 7.7mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t195
Length8.4mm
Interrupt Rating35A
Pitch5.08mm
Current Rating6.3A
Height7.7mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SMT1630A
SMT1630A

* Images are for reference only

SMT1630A

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
SMT1630A
JLCPCB Part #
C182457
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 195 250V 4mm 5.08mm 6.3A 7.7mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMT1630A

* Images are for reference only

SMT1630A
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
SMT1630A
JLCPCB Part #
C182457
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 195 250V 4mm 5.08mm 6.3A 7.7mm 8.4mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMT1630A Specifications

SMT1630A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
PackagePlugin,P=5.08mm
Operating Temperature-55℃~+125℃
TypeSquare Fuse
Melting I2t195
Length8.4mm
Interrupt Rating35A
Pitch5.08mm
Current Rating6.3A
Height7.7mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT1630A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMT1630A Documents

SMT1630A datasheets or manufacturer documentation.

Datasheet: SMT1630A Datasheet (PDF)

SMT1630A Schematic Symbol & PCB Footprint

The SMT1630A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.