Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 24E1700A
24E1700A - 1
24E1700A - 2
24E1700A - 3
24E1700A - 4
Extended1/4
* Images are for reference only
24E1700A
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
24E1700A
JLCPCB Part #
C182452
Package
2410
Description
-55℃~+125℃ 120 125V、250V 2.5mm 250V 50A 6.1mm 7A Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t120
Length6.1mm
Interrupt Rating50A
Current Rating7A
Voltage Rating (DC)125V、250V
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 24E1700A
24E1700A

* Images are for reference only

24E1700A

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
24E1700A
JLCPCB Part #
C182452
Package
2410
Description
-55℃~+125℃ 120 125V、250V 2.5mm 250V 50A 6.1mm 7A Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

24E1700A

* Images are for reference only

24E1700A
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
24E1700A
JLCPCB Part #
C182452
Package
2410
Description
-55℃~+125℃ 120 125V、250V 2.5mm 250V 50A 6.1mm 7A Surface Mount Fuse 2410 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

24E1700A Specifications

24E1700A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package2410
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t120
Length6.1mm
Interrupt Rating50A
Current Rating7A
Voltage Rating (DC)125V、250V
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 24E1700A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

24E1700A Documents

24E1700A datasheets or manufacturer documentation.

Datasheet: 24E1700A Datasheet (PDF)

24E1700A Schematic Symbol & PCB Footprint

The 24E1700A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.