Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12H1500D
12H1500D - 1
12H1500D - 2
12H1500D - 3
12H1500D - 4
Extended1/4
* Images are for reference only
12H1500D
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
12H1500D
JLCPCB Part #
C182446
Package
1206
Description
-55℃~+125℃ 0.65mm 1.6mm 3.2mm 32V 5A 6.3 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t6.3
Length3.2mm
Interrupt Rating100A
Current Rating5A
Height0.65mm
Voltage Rating (DC)32V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12H1500D
12H1500D

* Images are for reference only

12H1500D

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
12H1500D
JLCPCB Part #
C182446
Package
1206
Description
-55℃~+125℃ 0.65mm 1.6mm 3.2mm 32V 5A 6.3 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12H1500D

* Images are for reference only

12H1500D
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
12H1500D
JLCPCB Part #
C182446
Package
1206
Description
-55℃~+125℃ 0.65mm 1.6mm 3.2mm 32V 5A 6.3 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12H1500D Specifications

12H1500D technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t6.3
Length3.2mm
Interrupt Rating100A
Current Rating5A
Height0.65mm
Voltage Rating (DC)32V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12H1500D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12H1500D Documents

12H1500D datasheets or manufacturer documentation.

Datasheet: 12H1500D Datasheet (PDF)

12H1500D Schematic Symbol & PCB Footprint

The 12H1500D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.