Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12D2200E
12D2200E - 1
12D2200E - 2
12D2200E - 3
12D2200E - 4
Extended1/4
* Images are for reference only
12D2200E
Attributes
Value
Manufacturer
Shenzhen lanson Elec
MFR.Part #
12D2200E
JLCPCB Part #
C182443
Package
1206
Description
-55℃~+125℃ 1.6mm 150A 20A 24V 3.2mm 47.172 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t47.172
Length3.2mm
Interrupt Rating150A
Current Rating20A
Height0.65mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 12D2200E
12D2200E

* Images are for reference only

12D2200E

Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
12D2200E
JLCPCB Part #
C182443
Package
1206
Description
-55℃~+125℃ 1.6mm 150A 20A 24V 3.2mm 47.172 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12D2200E

* Images are for reference only

12D2200E
Extended
Manufacturer

Shenzhen lanson Elec

MFR.Part #
12D2200E
JLCPCB Part #
C182443
Package
1206
Description
-55℃~+125℃ 1.6mm 150A 20A 24V 3.2mm 47.172 Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

12D2200E Specifications

12D2200E technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerShenzhen lanson Elec
Package1206
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t47.172
Length3.2mm
Interrupt Rating150A
Current Rating20A
Height0.65mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12D2200E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

12D2200E Documents

12D2200E datasheets or manufacturer documentation.

Datasheet: 12D2200E Datasheet (PDF)

12D2200E Schematic Symbol & PCB Footprint

The 12D2200E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.