OVZ221M0JTR-0606 - 1
OVZ221M0JTR-0606 - 2
OVZ221M0JTR-0606 - 3
OVZ221M0JTR-0606 - 4
Extended1/4
* Images are for reference only
OVZ221M0JTR-0606
Attributes
Value
Manufacturer
MFR.Part #
OVZ221M0JTR-0606
JLCPCB Part #
C182403
Package
SMD,D6.3xL5.9mm
Description
-55℃~+105℃ 2000hrs@105℃ 220uF 3.16A@100kHz 5.9mm 6.3V 6.3mm Polarized ±20% SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerLelon
PackageSMD,D6.3xL5.9mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating6.3V
Height - Seated (Max)5.9mm
Tolerance±20%
Polarity typePolarized
Capacitance220uF
Ripple Current3.16A@100kHz
Diameter6.3mm