
- Manufacturer
- MFR.Part #
- CW010R2200JS73
- JLCPCB Part #
- C1823971
- Package
- Plugin,D9.5xL45.2mm
- Description
- -65℃~+350℃ 13W 220mΩ Wirewound Resistor ±5% 插件,D9.5xL45.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL45.2mm | |
| Resistance | 220mΩ | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
CW010R2200JS73
Extended- Manufacturer
- MFR.Part #
- CW010R2200JS73
- JLCPCB Part #
- C1823971
- Package
- Plugin,D9.5xL45.2mm
- Description
- -65℃~+350℃ 13W 220mΩ Wirewound Resistor ±5% 插件,D9.5xL45.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CW010R2200JS73
- JLCPCB Part #
- C1823971
- Package
- Plugin,D9.5xL45.2mm
- Description
- -65℃~+350℃ 13W 220mΩ Wirewound Resistor ±5% 插件,D9.5xL45.2mm Through Hole Resistors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CW010R2200JS73 Specifications
CW010R2200JS73 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9.5xL45.2mm | |
| Resistance | 220mΩ | |
| Operating Temperature | -65℃~+350℃ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW010R2200JS73. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CW010R2200JS73 Documents
CW010R2200JS73 datasheets or manufacturer documentation.
Datasheet: CW010R2200JS73 Datasheet (PDF)
CW010R2200JS73 Schematic Symbol & PCB Footprint
The CW010R2200JS73 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.