Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6470HTR
L6470HTR - 1
L6470HTR - 2
L6470HTR - 3
L6470HTR - 4
Extended1/4
* Images are for reference only
L6470HTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6470HTR
JLCPCB Part #
C182381
Package
HTSSOP-28
Description
-40℃~+150℃ 128 2 3A 550mΩ 8V~45V Bipolar Driver SPI Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageHTSSOP-28
Motor Drive Voltage(Vm)8V~45V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution128
Output Current3A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection、Thermal warning
Drive TypeBipolar Driver
RDS(on)550mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6470HTR
L6470HTR

* Images are for reference only

L6470HTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6470HTR
JLCPCB Part #
C182381
Package
HTSSOP-28
Description
-40℃~+150℃ 128 2 3A 550mΩ 8V~45V Bipolar Driver SPI Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6470HTR

* Images are for reference only

L6470HTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6470HTR
JLCPCB Part #
C182381
Package
HTSSOP-28
Description
-40℃~+150℃ 128 2 3A 550mΩ 8V~45V Bipolar Driver SPI Yes HTSSOP-28 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6470HTR Specifications

L6470HTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageHTSSOP-28
Motor Drive Voltage(Vm)8V~45V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution128
Output Current3A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection、Thermal warning
Drive TypeBipolar Driver
RDS(on)550mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6470HTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6470HTR Documents

L6470HTR datasheets or manufacturer documentation.

Datasheet: L6470HTR Datasheet (PDF)

L6470HTR Schematic Symbol & PCB Footprint

The L6470HTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.