


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,8.9x8.5mm | |
| Current - Saturation(Isat) | 14.5A | |
| Operating Temperature | -55℃~+125℃ | |
| Inductance | 6.8uH | |
| Type | Molded inductor | |
| Current Rating | 11.3A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 14.3mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPIT0880A-6R8M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,8.9x8.5mm | |
| Current - Saturation(Isat) | 14.5A | |
| Operating Temperature | -55℃~+125℃ | |
| Inductance | 6.8uH | |
| Type | Molded inductor | |
| Current Rating | 11.3A | |
| Tolerance | ±20% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 14.3mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPIT0880A-6R8M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YSPIT0880A-6R8M datasheets or manufacturer documentation.
Datasheet: YSPIT0880A-6R8M Datasheet (PDF)
The YSPIT0880A-6R8M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.