


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 20pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Slew Rate | 1V/ns | |
| Gain Bandwidth Product | 400MHz | |
| Single supply | 6V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 4.5nV/√Hz@200kHz | |
| Quiescent Current | 23.5mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -6.3V~6.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA817DTKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 20pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 3.5uV/℃ | |
| Slew Rate | 1V/ns | |
| Gain Bandwidth Product | 400MHz | |
| Single supply | 6V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 4.5nV/√Hz@200kHz | |
| Quiescent Current | 23.5mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 2pA | |
| Dual Supply | -6.3V~6.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA817DTKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA817DTKR datasheets or manufacturer documentation.
Datasheet: OPA817DTKR Datasheet (PDF)
The OPA817DTKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.