



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Package | 4032 | |
| Operating Temperature | -40℃~+175℃ | |
| Steady State Current (Max) | 3A | |
| Resistance @ 25℃ | 3Ω | |
| Length | 11mm | |
| Thermal Time Constant | 35s | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Height | 4.5mm | |
| B Constant (25℃/85℃) | 2700K | |
| Width | 8.5mm | |
| Dissipation Factor | 11mW/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
192NTC0010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | KNSCHA | |
| Package | 4032 | |
| Operating Temperature | -40℃~+175℃ | |
| Steady State Current (Max) | 3A | |
| Resistance @ 25℃ | 3Ω | |
| Length | 11mm | |
| Thermal Time Constant | 35s | |
| Resistance Tolerance | ±20% | |
| B Constant Tolerance | ±10% | |
| Height | 4.5mm | |
| B Constant (25℃/85℃) | 2700K | |
| Width | 8.5mm | |
| Dissipation Factor | 11mW/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 192NTC0010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

192NTC0010 datasheets or manufacturer documentation.
Datasheet: 192NTC0010 Datasheet (PDF)
The 192NTC0010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.