Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. CDCLVC1310RHBR
CDCLVC1310RHBR - 1
CDCLVC1310RHBR - 2
CDCLVC1310RHBR - 3
Extended1/3
* Images are for reference only
CDCLVC1310RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CDCLVC1310RHBR
JLCPCB Part #
C182328
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 1.35V~1.65V、1.6V~2V、2.375V~2.625V、3.135V~3.465V 14mA 24mA 24mA 4ns@3.3V CDCLVC Output enable、Level shifting、Fail-safe output Push-pull StandardCMOS Unidirectional QFN-32-EP(5x5) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Input typeStandardCMOS
Operating Temperature-40℃~+85℃
Propagation Delay4ns@3.3V
Voltage - Supply1.35V~1.65V、1.6V~2V、2.375V~2.625V、3.135V~3.465V
Channel TypeUnidirectional
Quiescent Current14mA
Current - Output High(IOH)24mA
FeaturesOutput enable、Level shifting、Fail-safe output
Number of Elements1
Logic FamilyCDCLVC
output typePush-pull
Current - Output Low(IOL)24mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. CDCLVC1310RHBR
CDCLVC1310RHBR

* Images are for reference only

CDCLVC1310RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CDCLVC1310RHBR
JLCPCB Part #
C182328
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 1.35V~1.65V、1.6V~2V、2.375V~2.625V、3.135V~3.465V 14mA 24mA 24mA 4ns@3.3V CDCLVC Output enable、Level shifting、Fail-safe output Push-pull StandardCMOS Unidirectional QFN-32-EP(5x5) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDCLVC1310RHBR

* Images are for reference only

CDCLVC1310RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CDCLVC1310RHBR
JLCPCB Part #
C182328
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 1.35V~1.65V、1.6V~2V、2.375V~2.625V、3.135V~3.465V 14mA 24mA 24mA 4ns@3.3V CDCLVC Output enable、Level shifting、Fail-safe output Push-pull StandardCMOS Unidirectional QFN-32-EP(5x5) Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CDCLVC1310RHBR Specifications

CDCLVC1310RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageQFN-32-EP(5x5)
Input typeStandardCMOS
Operating Temperature-40℃~+85℃
Propagation Delay4ns@3.3V
Voltage - Supply1.35V~1.65V、1.6V~2V、2.375V~2.625V、3.135V~3.465V
Channel TypeUnidirectional
Quiescent Current14mA
Current - Output High(IOH)24mA
FeaturesOutput enable、Level shifting、Fail-safe output
Number of Elements1
Logic FamilyCDCLVC
output typePush-pull
Current - Output Low(IOL)24mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCLVC1310RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CDCLVC1310RHBR Documents

CDCLVC1310RHBR datasheets or manufacturer documentation.

Datasheet: CDCLVC1310RHBR Datasheet (PDF)

CDCLVC1310RHBR Schematic Symbol & PCB Footprint

The CDCLVC1310RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.