



- Manufacturer
- MFR.Part #
- VT1C471MF105000CE0
- JLCPCB Part #
- C182269
- Package
- SMD,8x10.5mm
- Description
- 10.5mm 1000hrs@105℃ 16V 470uF 8mm SMD,8x10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Changzhou Huawei Elec | |
| Package | SMD,8x10.5mm | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.5mm | |
| Capacitance | 470uF | |
| Diameter | 8mm |

* Images are for reference only
VT1C471MF105000CE0
Extended- Manufacturer
- MFR.Part #
- VT1C471MF105000CE0
- JLCPCB Part #
- C182269
- Package
- SMD,8x10.5mm
- Description
- 10.5mm 1000hrs@105℃ 16V 470uF 8mm SMD,8x10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VT1C471MF105000CE0
- JLCPCB Part #
- C182269
- Package
- SMD,8x10.5mm
- Description
- 10.5mm 1000hrs@105℃ 16V 470uF 8mm SMD,8x10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VT1C471MF105000CE0 Specifications
VT1C471MF105000CE0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Changzhou Huawei Elec | |
| Package | SMD,8x10.5mm | |
| Lifetime | 1000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 10.5mm | |
| Capacitance | 470uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VT1C471MF105000CE0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VT1C471MF105000CE0 Documents
VT1C471MF105000CE0 datasheets or manufacturer documentation.
VT1C471MF105000CE0 Schematic Symbol & PCB Footprint
The VT1C471MF105000CE0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.