Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MNR8065S103MT
MNR8065S103MT - 1
MNR8065S103MT - 2
MNR8065S103MT - 3
Extended1/3
* Images are for reference only
MNR8065S103MT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MNR8065S103MT
JLCPCB Part #
C18222136
Package
SMD,8x8mm
Description
10mH 110mA 170mA 36.4Ω ±20% 铁氧体磁芯 SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,8x8mm
Inductance10mH
Current - Saturation(Isat)170mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating110mA
Application GradeConsumer grade
Magnetic CoreFerrite
DC Resistance(DCR)36.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MNR8065S103MT
MNR8065S103MT

* Images are for reference only

MNR8065S103MT

Extended
Manufacturer

MetalLions

MFR.Part #
MNR8065S103MT
JLCPCB Part #
C18222136
Package
SMD,8x8mm
Description
10mH 110mA 170mA 36.4Ω ±20% 铁氧体磁芯 SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MNR8065S103MT

* Images are for reference only

MNR8065S103MT
Extended
Manufacturer

MetalLions

MFR.Part #
MNR8065S103MT
JLCPCB Part #
C18222136
Package
SMD,8x8mm
Description
10mH 110mA 170mA 36.4Ω ±20% 铁氧体磁芯 SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MNR8065S103MT Specifications

MNR8065S103MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,8x8mm
Inductance10mH
Current - Saturation(Isat)170mA
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating110mA
Application GradeConsumer grade
Magnetic CoreFerrite
DC Resistance(DCR)36.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR8065S103MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MNR8065S103MT Documents

MNR8065S103MT datasheets or manufacturer documentation.

Datasheet: MNR8065S103MT Datasheet (PDF)

MNR8065S103MT Schematic Symbol & PCB Footprint

The MNR8065S103MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.