Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MNR201610TR68NT
MNR201610TR68NT - 1
MNR201610TR68NT - 2
MNR201610TR68NT - 3
Extended1/3
* Images are for reference only
MNR201610TR68NT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MNR201610TR68NT
JLCPCB Part #
C18221962
Package
SMD,1.6x2mm
Description
2.2A 2.45A 680nH 68mΩ Consumer grade Ferrite Magnetic Shielded Inductor ±30% SMD,1.6x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,1.6x2mm
Current - Saturation(Isat)2.45A
Inductance680nH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.2A
Application GradeConsumer grade
Magnetic CoreFerrite
DC Resistance(DCR)68mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MNR201610TR68NT
MNR201610TR68NT

* Images are for reference only

MNR201610TR68NT

Extended
Manufacturer

MetalLions

MFR.Part #
MNR201610TR68NT
JLCPCB Part #
C18221962
Package
SMD,1.6x2mm
Description
2.2A 2.45A 680nH 68mΩ Consumer grade Ferrite Magnetic Shielded Inductor ±30% SMD,1.6x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MNR201610TR68NT

* Images are for reference only

MNR201610TR68NT
Extended
Manufacturer

MetalLions

MFR.Part #
MNR201610TR68NT
JLCPCB Part #
C18221962
Package
SMD,1.6x2mm
Description
2.2A 2.45A 680nH 68mΩ Consumer grade Ferrite Magnetic Shielded Inductor ±30% SMD,1.6x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MNR201610TR68NT Specifications

MNR201610TR68NT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,1.6x2mm
Current - Saturation(Isat)2.45A
Inductance680nH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating2.2A
Application GradeConsumer grade
Magnetic CoreFerrite
DC Resistance(DCR)68mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MNR201610TR68NT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MNR201610TR68NT Documents

MNR201610TR68NT datasheets or manufacturer documentation.

Datasheet: MNR201610TR68NT Datasheet (PDF)

MNR201610TR68NT Schematic Symbol & PCB Footprint

The MNR201610TR68NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.