


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 475pF、562pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV、1.3V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 8nC@10V、17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF、62pF | |
| Current - Continuous Drain(Id) | 4.2A、5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 71pF、74pF | |
| Pd - Power Dissipation | 1.28W、1.28W | |
| RDS(on) | 25mΩ@10V、43mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGML315ME technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | AGM-Semi | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 475pF、562pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 900mV、1.3V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 8nC@10V、17nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF、62pF | |
| Current - Continuous Drain(Id) | 4.2A、5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 71pF、74pF | |
| Pd - Power Dissipation | 1.28W、1.28W | |
| RDS(on) | 25mΩ@10V、43mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGML315ME. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGML315ME datasheets or manufacturer documentation.
Datasheet: AGML315ME Datasheet (PDF)
The AGML315ME schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.