


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | DDY | |
| Package | 0402 | |
| Inductance | 820nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 90mA | |
| Frequency - Self Resonant | 385MHz | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 5.85Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WI0402IFR82KST-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | DDY | |
| Package | 0402 | |
| Inductance | 820nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 90mA | |
| Frequency - Self Resonant | 385MHz | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 5.85Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WI0402IFR82KST-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WI0402IFR82KST-HF datasheets or manufacturer documentation.
Datasheet: WI0402IFR82KST-HF Datasheet (PDF)
The WI0402IFR82KST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.