



- Manufacturer
- MFR.Part #
- CI40N65SM(TOKMAS)
- JLCPCB Part #
- C18214413
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.1nF 150W 15pF 40A 4V 56pF 650V 65mΩ 75nC TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Tokmas | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 75nC | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 65mΩ |

* Images are for reference only
CI40N65SM(TOKMAS)
Extended- Manufacturer
- MFR.Part #
- CI40N65SM(TOKMAS)
- JLCPCB Part #
- C18214413
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.1nF 150W 15pF 40A 4V 56pF 650V 65mΩ 75nC TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CI40N65SM(TOKMAS)
- JLCPCB Part #
- C18214413
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.1nF 150W 15pF 40A 4V 56pF 650V 65mΩ 75nC TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CI40N65SM(TOKMAS) Specifications
CI40N65SM(TOKMAS) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Tokmas | |
| Package | TO-247-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 1.1nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 75nC | |
| Reverse Transfer Capacitance (Crss) | 15pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 56pF | |
| Pd - Power Dissipation | 150W | |
| RDS(on) | 65mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI40N65SM(TOKMAS). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CI40N65SM(TOKMAS) Documents
CI40N65SM(TOKMAS) datasheets or manufacturer documentation.
Datasheet: CI40N65SM(TOKMAS) Datasheet (PDF)
CI40N65SM(TOKMAS) Schematic Symbol & PCB Footprint
The CI40N65SM(TOKMAS) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.