



- Manufacturer
- MFR.Part #
- XR065125T470MH1L
- JLCPCB Part #
- C18213930
- Package
- Plugin,D=20mm
- Description
- 1mm 47uH 7.8A Toroidal inductor ±10% 插件,D=20mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D=20mm | |
| Inductance | 47uH | |
| Type | Toroidal inductor | |
| Current Rating | 7.8A | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Wire Diameter | 1mm |

* Images are for reference only
XR065125T470MH1L
Extended- Manufacturer
- MFR.Part #
- XR065125T470MH1L
- JLCPCB Part #
- C18213930
- Package
- Plugin,D=20mm
- Description
- 1mm 47uH 7.8A Toroidal inductor ±10% 插件,D=20mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XR065125T470MH1L
- JLCPCB Part #
- C18213930
- Package
- Plugin,D=20mm
- Description
- 1mm 47uH 7.8A Toroidal inductor ±10% 插件,D=20mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR065125T470MH1L Specifications
XR065125T470MH1L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D=20mm | |
| Inductance | 47uH | |
| Type | Toroidal inductor | |
| Current Rating | 7.8A | |
| Tolerance | ±10% | |
| Application Grade | Consumer grade | |
| Wire Diameter | 1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR065125T470MH1L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR065125T470MH1L Documents
XR065125T470MH1L datasheets or manufacturer documentation.
Datasheet: XR065125T470MH1L Datasheet (PDF)
XR065125T470MH1L Schematic Symbol & PCB Footprint
The XR065125T470MH1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.