


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | CTR | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 500uA | |
| Encoder Type | Incremental | |
| Output Form | Two-phase output | |
| Mounting Type | Straight | |
| Whether to Press Down | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED161120-FA15B7.0-C24-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | CTR | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 500uA | |
| Encoder Type | Incremental | |
| Output Form | Two-phase output | |
| Mounting Type | Straight | |
| Whether to Press Down | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED161120-FA15B7.0-C24-100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED161120-FA15B7.0-C24-100 datasheets or manufacturer documentation.
Datasheet: ED161120-FA15B7.0-C24-100 Datasheet (PDF)
The ED161120-FA15B7.0-C24-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.