


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | CTR | |
| Package | Plugin | |
| Number of Detents / Pulses (Incremental) | 20/20 | |
| Operating Temperature | -30℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 1mA | |
| Encoder Type | Incremental | |
| Output Form | Two-phase output | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ED09D120-FB15A7.0-C10-202 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | CTR | |
| Package | Plugin | |
| Number of Detents / Pulses (Incremental) | 20/20 | |
| Operating Temperature | -30℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 1mA | |
| Encoder Type | Incremental | |
| Output Form | Two-phase output | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ED09D120-FB15A7.0-C10-202. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ED09D120-FB15A7.0-C10-202 datasheets or manufacturer documentation.
Datasheet: ED09D120-FB15A7.0-C10-202 Datasheet (PDF)
The ED09D120-FB15A7.0-C10-202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.