


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Package | WLCSP-52(3.1x3.5) | |
| Frequency Range | 6.5GHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | -6dBm | |
| Data Rate | 6.8Mbps | |
| Applications | 802.15.4 | |
| Voltage - Supply | 1.62V~3.6V | |
| Receive Current | 16mA | |
| Current Of Transmitting | 14mA | |
| Interface | SPI、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QM33120WTR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Package | WLCSP-52(3.1x3.5) | |
| Frequency Range | 6.5GHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | -6dBm | |
| Data Rate | 6.8Mbps | |
| Applications | 802.15.4 | |
| Voltage - Supply | 1.62V~3.6V | |
| Receive Current | 16mA | |
| Current Of Transmitting | 14mA | |
| Interface | SPI、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QM33120WTR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The QM33120WTR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.