Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM211DR(UMW)
LM211DR(UMW) - 1
LM211DR(UMW) - 2
LM211DR(UMW) - 3
LM211DR(UMW) - 4
Extended1/4
* Images are for reference only
LM211DR(UMW)
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
LM211DR(UMW)
JLCPCB Part #
C18212278
Package
SOP-8
Description
-25℃~+85℃ 1 1.7nA 13.8mA 200ns 200ns 36V 45nA 5V~30V 700uV TTL、CMOS ±15V SOP-8 Comparators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage700uV
Input Offset Current(Ios)1.7nA
Single Supply5V~30V
Response Time (tr)200ns
Number of ChannelsSingle-channel
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current13.8mA
Ib - Input Bias Current45nA
Propagation Delay Time200ns
Output ModeTTL、CMOS
Dual Supply±15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. LM211DR(UMW)
LM211DR(UMW)

* Images are for reference only

LM211DR(UMW)

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
LM211DR(UMW)
JLCPCB Part #
C18212278
Package
SOP-8
Description
-25℃~+85℃ 1 1.7nA 13.8mA 200ns 200ns 36V 45nA 5V~30V 700uV TTL、CMOS ±15V SOP-8 Comparators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM211DR(UMW)

* Images are for reference only

LM211DR(UMW)
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
LM211DR(UMW)
JLCPCB Part #
C18212278
Package
SOP-8
Description
-25℃~+85℃ 1 1.7nA 13.8mA 200ns 200ns 36V 45nA 5V~30V 700uV TTL、CMOS ±15V SOP-8 Comparators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM211DR(UMW) Specifications

LM211DR(UMW) technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage700uV
Input Offset Current(Ios)1.7nA
Single Supply5V~30V
Response Time (tr)200ns
Number of ChannelsSingle-channel
Maximum Power Supply Range (Vdd-Vss)36V
Quiescent Current13.8mA
Ib - Input Bias Current45nA
Propagation Delay Time200ns
Output ModeTTL、CMOS
Dual Supply±15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM211DR(UMW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM211DR(UMW) Documents

LM211DR(UMW) datasheets or manufacturer documentation.

Datasheet: LM211DR(UMW) Datasheet (PDF)

LM211DR(UMW) Schematic Symbol & PCB Footprint

The LM211DR(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.