Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM365R6V3RDNR
TPSM365R6V3RDNR
Extended
* Images are for reference only
TPSM365R6V3RDNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM365R6V3RDNR
JLCPCB Part #
C18208843
Package
QFN-11(4.5x3.5)
Description
-40℃~+125℃ 1MHz 2mm 3.3V 3.5mm 3.6V~65V 4.5mm 4uA 600mA 80.2% Buck Overheat protection、Over Current Protection ±1.5% QFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-11(4.5x3.5)
Output Current(Max)600mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency80.2%
FunctionStep-down type
TypePlastic encapsulated type
Length4.5mm
Voltage - Supply3.6V~65V
Switching Frequency1MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3.5mm
Output Voltage3.3V
Quiescent Supply Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM365R6V3RDNR
TPSM365R6V3RDNR

* Images are for reference only

TPSM365R6V3RDNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM365R6V3RDNR
JLCPCB Part #
C18208843
Package
QFN-11(4.5x3.5)
Description
-40℃~+125℃ 1MHz 2mm 3.3V 3.5mm 3.6V~65V 4.5mm 4uA 600mA 80.2% Buck Overheat protection、Over Current Protection ±1.5% QFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM365R6V3RDNR

* Images are for reference only

TPSM365R6V3RDNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM365R6V3RDNR
JLCPCB Part #
C18208843
Package
QFN-11(4.5x3.5)
Description
-40℃~+125℃ 1MHz 2mm 3.3V 3.5mm 3.6V~65V 4.5mm 4uA 600mA 80.2% Buck Overheat protection、Over Current Protection ±1.5% QFN-11(4.5x3.5) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM365R6V3RDNR Specifications

TPSM365R6V3RDNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFN-11(4.5x3.5)
Output Current(Max)600mA
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency80.2%
FunctionStep-down type
TypePlastic encapsulated type
Length4.5mm
Voltage - Supply3.6V~65V
Switching Frequency1MHz
Height2mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、External clock synchronization
Width3.5mm
Output Voltage3.3V
Quiescent Supply Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM365R6V3RDNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM365R6V3RDNR Schematic Symbol & PCB Footprint

The TPSM365R6V3RDNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.