


- Manufacturer
- MFR.Part #
- SL8N65CF
- JLCPCB Part #
- C18208654
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 10.1nC@10V 100W 20pF 383pF 4.5V@250uA 550mΩ@10V 650V 8A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 383pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@250uA | |
| Gate Charge(Qg) | 10.1nC@10V | |
| Current - Continuous Drain(Id) | 8A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 550mΩ@10V |

* Images are for reference only
SL8N65CF
Extended- Manufacturer
- MFR.Part #
- SL8N65CF
- JLCPCB Part #
- C18208654
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 10.1nC@10V 100W 20pF 383pF 4.5V@250uA 550mΩ@10V 650V 8A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SL8N65CF
- JLCPCB Part #
- C18208654
- Package
- TO-220F
- Description
- -55℃~+150℃ 1 N-channel 10.1nC@10V 100W 20pF 383pF 4.5V@250uA 550mΩ@10V 650V 8A N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL8N65CF Specifications
SL8N65CF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 383pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V@250uA | |
| Gate Charge(Qg) | 10.1nC@10V | |
| Current - Continuous Drain(Id) | 8A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 20pF | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 550mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL8N65CF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL8N65CF Documents
SL8N65CF datasheets or manufacturer documentation.
Datasheet: SL8N65CF Datasheet (PDF)
SL8N65CF Schematic Symbol & PCB Footprint
The SL8N65CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.