Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SL6802
SL6802 - 1
SL6802 - 2
SL6802 - 3
Extended1/3
* Images are for reference only
SL6802
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL6802
JLCPCB Part #
C18208634
Package
DFN-12(1.5x2.4)
Description
-40℃~+85℃ 1.5MHz 2.9V~4.5V 200mA 3 Boost、Inverting Buck-Boost Built-in No DFN-12(1.5x2.4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSlkor(SLKORMICRO Elec.)
PackageDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching1.5MHz
Output TypeAdjustable、Fixed
Voltage - Supply2.9V~4.5V
Output Current200mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Output voltage tracking、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、Inverting
Output Voltage-4.4V~-1.4V、4.6V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SL6802
SL6802

* Images are for reference only

SL6802

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL6802
JLCPCB Part #
C18208634
Package
DFN-12(1.5x2.4)
Description
-40℃~+85℃ 1.5MHz 2.9V~4.5V 200mA 3 Boost、Inverting Buck-Boost Built-in No DFN-12(1.5x2.4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL6802

* Images are for reference only

SL6802
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL6802
JLCPCB Part #
C18208634
Package
DFN-12(1.5x2.4)
Description
-40℃~+85℃ 1.5MHz 2.9V~4.5V 200mA 3 Boost、Inverting Buck-Boost Built-in No DFN-12(1.5x2.4) DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL6802 Specifications

SL6802 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSlkor(SLKORMICRO Elec.)
PackageDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching1.5MHz
Output TypeAdjustable、Fixed
Voltage - Supply2.9V~4.5V
Output Current200mA
FeaturesOvercurrent Protection、Output discharge、Protection latch、Output voltage tracking、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost、Inverting
Output Voltage-4.4V~-1.4V、4.6V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL6802. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL6802 Documents

SL6802 datasheets or manufacturer documentation.

Datasheet: SL6802 Datasheet (PDF)

SL6802 Schematic Symbol & PCB Footprint

The SL6802 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.