Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. SL9062D
SL9062D - 1
SL9062D - 2
SL9062D - 3
SL9062D - 4
Extended1/4
* Images are for reference only
SL9062D
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL9062D
JLCPCB Part #
C18208632
Package
SOT-23-8L
Description
-40℃~+125℃ 0.05pA 0.5pA 1.5V~5.5V 100dB 2 25MHz 30mA 400uA 500nV/℃ 500uV 7nV/√Hz@1kHz 8V/us EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8L Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-8L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage500uV
Input Offset Current(Ios)0.05pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)500nV/℃
Slew Rate8V/us
Gain Bandwidth Product25MHz
Single supply1.5V~5.5V
Common Mode Rejection Ratio(CMRR)100dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density7nV/√Hz@1kHz
Quiescent Current400uA
FeaturesEMI filtering/RF suppression
Ib - Input Bias Current0.5pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. SL9062D
SL9062D

* Images are for reference only

SL9062D

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL9062D
JLCPCB Part #
C18208632
Package
SOT-23-8L
Description
-40℃~+125℃ 0.05pA 0.5pA 1.5V~5.5V 100dB 2 25MHz 30mA 400uA 500nV/℃ 500uV 7nV/√Hz@1kHz 8V/us EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8L Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL9062D

* Images are for reference only

SL9062D
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL9062D
JLCPCB Part #
C18208632
Package
SOT-23-8L
Description
-40℃~+125℃ 0.05pA 0.5pA 1.5V~5.5V 100dB 2 25MHz 30mA 400uA 500nV/℃ 500uV 7nV/√Hz@1kHz 8V/us EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOT-23-8L Operational Amplifier ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL9062D Specifications

SL9062D technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-8L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage500uV
Input Offset Current(Ios)0.05pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)500nV/℃
Slew Rate8V/us
Gain Bandwidth Product25MHz
Single supply1.5V~5.5V
Common Mode Rejection Ratio(CMRR)100dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density7nV/√Hz@1kHz
Quiescent Current400uA
FeaturesEMI filtering/RF suppression
Ib - Input Bias Current0.5pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL9062D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL9062D Documents

SL9062D datasheets or manufacturer documentation.

Datasheet: SL9062D Datasheet (PDF)

SL9062D Schematic Symbol & PCB Footprint

The SL9062D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.