


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | LFPAK(5x6) | |
| Input Capacitance(Ciss) | 4.928nF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 69nC@10V | |
| Current - Continuous Drain(Id) | 318A | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF@20V | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 125W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL318N04M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Slkor(SLKORMICRO Elec.) | |
| Package | LFPAK(5x6) | |
| Input Capacitance(Ciss) | 4.928nF@20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 69nC@10V | |
| Current - Continuous Drain(Id) | 318A | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF@20V | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 125W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL318N04M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL318N04M datasheets or manufacturer documentation.
Datasheet: SL318N04M Datasheet (PDF)
The SL318N04M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.