Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT7K1201
HT7K1201 - 1
HT7K1201 - 2
HT7K1201 - 3
HT7K1201 - 4
Extended1/4
* Images are for reference only
HT7K1201
Attributes
Value
Manufacturer
Holtek Semicon
MFR.Part #
HT7K1201
JLCPCB Part #
C182041
Package
SOT-23-6
Description
-40℃~+85℃ 1.3A 500mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHoltek Semicon
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~6V
Output Current800mA
FeaturesCurrent sensing/regulation function、Active braking function、Motor stall protection
Quiescent Current(Iq)800uA
RDS(on)500mΩ
Peak Current1.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT7K1201
HT7K1201

* Images are for reference only

HT7K1201

Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7K1201
JLCPCB Part #
C182041
Package
SOT-23-6
Description
-40℃~+85℃ 1.3A 500mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7K1201

* Images are for reference only

HT7K1201
Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7K1201
JLCPCB Part #
C182041
Package
SOT-23-6
Description
-40℃~+85℃ 1.3A 500mΩ SOT-23-6 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7K1201 Specifications

HT7K1201 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHoltek Semicon
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~6V
Output Current800mA
FeaturesCurrent sensing/regulation function、Active braking function、Motor stall protection
Quiescent Current(Iq)800uA
RDS(on)500mΩ
Peak Current1.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7K1201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7K1201 Documents

HT7K1201 datasheets or manufacturer documentation.

HT7K1201 Schematic Symbol & PCB Footprint

The HT7K1201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.