



- Manufacturer
- MFR.Part #
- SE555QS-13
- JLCPCB Part #
- C182034
- Package
- SOP-8
- Description
- 4.5V~15V SOP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~15V | |
| Supply Current | 2mA | |
| Output Current | 200mA | |
| Features | Adjustable duty cycle oscillation、Reset function |

* Images are for reference only
SE555QS-13
Extended- Manufacturer
- MFR.Part #
- SE555QS-13
- JLCPCB Part #
- C182034
- Package
- SOP-8
- Description
- 4.5V~15V SOP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SE555QS-13
- JLCPCB Part #
- C182034
- Package
- SOP-8
- Description
- 4.5V~15V SOP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE555QS-13 Specifications
SE555QS-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~15V | |
| Supply Current | 2mA | |
| Output Current | 200mA | |
| Features | Adjustable duty cycle oscillation、Reset function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE555QS-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE555QS-13 Documents
SE555QS-13 datasheets or manufacturer documentation.
Datasheet: SE555QS-13 Datasheet (PDF)
SE555QS-13 Schematic Symbol & PCB Footprint
The SE555QS-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.