Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. ESP32-H2-MINI-1-N2
ESP32-H2-MINI-1-N2 - 1
ESP32-H2-MINI-1-N2 - 2
ESP32-H2-MINI-1-N2 - 3
Extended1/3
* Images are for reference only
ESP32-H2-MINI-1-N2
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP32-H2-MINI-1-N2
JLCPCB Part #
C18202993
Package
SMD,16.3x13.2mm
Description
-98dBm 112mA 18.5dBm 25mA 3V~3.6V Bluetooth 5.3 ESP32-H2 GPIO、PWM、SPI、UART、USB、I2C、DMA Mesh networking On-board PCB Antenna SMD,16.3x13.2mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerEspressif Systems
PackageSMD,16.3x13.2mm
Antenna TypeOn-board PCB Antenna
Sensitivity-98dBm
Output Power(Max)18.5dBm
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-H2
FeaturesMesh networking
Interface TypeGPIO、PWM、SPI、UART、USB、I2C、DMA
Receive Current25mA
Send Current112mA
Wireless StandardBluetooth 5.3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. ESP32-H2-MINI-1-N2
ESP32-H2-MINI-1-N2

* Images are for reference only

ESP32-H2-MINI-1-N2

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-H2-MINI-1-N2
JLCPCB Part #
C18202993
Package
SMD,16.3x13.2mm
Description
-98dBm 112mA 18.5dBm 25mA 3V~3.6V Bluetooth 5.3 ESP32-H2 GPIO、PWM、SPI、UART、USB、I2C、DMA Mesh networking On-board PCB Antenna SMD,16.3x13.2mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-H2-MINI-1-N2

* Images are for reference only

ESP32-H2-MINI-1-N2
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-H2-MINI-1-N2
JLCPCB Part #
C18202993
Package
SMD,16.3x13.2mm
Description
-98dBm 112mA 18.5dBm 25mA 3V~3.6V Bluetooth 5.3 ESP32-H2 GPIO、PWM、SPI、UART、USB、I2C、DMA Mesh networking On-board PCB Antenna SMD,16.3x13.2mm Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-H2-MINI-1-N2 Specifications

ESP32-H2-MINI-1-N2 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerEspressif Systems
PackageSMD,16.3x13.2mm
Antenna TypeOn-board PCB Antenna
Sensitivity-98dBm
Output Power(Max)18.5dBm
Voltage - Supply3V~3.6V
Utilized IC / PartESP32-H2
FeaturesMesh networking
Interface TypeGPIO、PWM、SPI、UART、USB、I2C、DMA
Receive Current25mA
Send Current112mA
Wireless StandardBluetooth 5.3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-H2-MINI-1-N2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP32-H2-MINI-1-N2 Documents

ESP32-H2-MINI-1-N2 datasheets or manufacturer documentation.

Datasheet: ESP32-H2-MINI-1-N2 Datasheet (PDF)

ESP32-H2-MINI-1-N2 Schematic Symbol & PCB Footprint

The ESP32-H2-MINI-1-N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.