Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS82 SMC
SS82 SMC - 1
SS82 SMC - 2
SS82 SMC - 3
SS82 SMC - 4
Extended1/4
* Images are for reference only
SS82 SMC
Attributes
Value
Manufacturer
BORN
MFR.Part #
SS82 SMC
JLCPCB Part #
C18199560
Package
DO-214AB
Description
1 Independent 150A 20V 500uA@20V 550mV@8A 8A DO-214AB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerBORN
PackageDO-214AB
Voltage - Forward(Vf@If)550mV@8A
Non-Repetitive Peak Forward Surge Current150A
Voltage - DC Reverse(Vr)20V
Diode Configuration1 Independent
Current - Rectified8A
Reverse Leakage Current (Ir)500uA@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS82 SMC
SS82 SMC

* Images are for reference only

SS82 SMC

Extended
Manufacturer

BORN

MFR.Part #
SS82 SMC
JLCPCB Part #
C18199560
Package
DO-214AB
Description
1 Independent 150A 20V 500uA@20V 550mV@8A 8A DO-214AB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS82 SMC

* Images are for reference only

SS82 SMC
Extended
Manufacturer

BORN

MFR.Part #
SS82 SMC
JLCPCB Part #
C18199560
Package
DO-214AB
Description
1 Independent 150A 20V 500uA@20V 550mV@8A 8A DO-214AB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS82 SMC Specifications

SS82 SMC technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerBORN
PackageDO-214AB
Voltage - Forward(Vf@If)550mV@8A
Non-Repetitive Peak Forward Surge Current150A
Voltage - DC Reverse(Vr)20V
Diode Configuration1 Independent
Current - Rectified8A
Reverse Leakage Current (Ir)500uA@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS82 SMC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS82 SMC Documents

SS82 SMC datasheets or manufacturer documentation.

Datasheet: SS82 SMC Datasheet (PDF)

SS82 SMC Schematic Symbol & PCB Footprint

The SS82 SMC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.