Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7463D
HT7463D
Extended
* Images are for reference only
HT7463D
Attributes
Value
Manufacturer
Holtek Semicon
MFR.Part #
HT7463D
JLCPCB Part #
C18198956
Package
SOT-23-6
Description
-40℃~+85℃ 4.5V~60V 500uA 550kHz 600mA Adjustable Buck Buck Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHoltek Semicon
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching550kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current600mA
Quiescent Current500uA
FeaturesOvercurrent Protection、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7463D
HT7463D

* Images are for reference only

HT7463D

Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7463D
JLCPCB Part #
C18198956
Package
SOT-23-6
Description
-40℃~+85℃ 4.5V~60V 500uA 550kHz 600mA Adjustable Buck Buck Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7463D

* Images are for reference only

HT7463D
Extended
Manufacturer

Holtek Semicon

MFR.Part #
HT7463D
JLCPCB Part #
C18198956
Package
SOT-23-6
Description
-40℃~+85℃ 4.5V~60V 500uA 550kHz 600mA Adjustable Buck Buck Built-in No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7463D Specifications

HT7463D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHoltek Semicon
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching550kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current600mA
Quiescent Current500uA
FeaturesOvercurrent Protection、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7463D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7463D Schematic Symbol & PCB Footprint

The HT7463D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.